Metal, Steel Shelf, Fixed 26.500" L x 17.906" W x 1.578" H (673.10mm x 454.81mm x 40.08mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Steel Shelf, Fixed 26.500" L x 17.906" W x 1.578" H (673.10mm x 454.81mm x 40.08mm) Black
Enclosure Modifications: Quick Steps to 5-Day Delivery

SH-2386

DigiKey Part Number
377-1309-ND
Manufacturer
Manufacturer Product Number
SH-2386
Description
SHELF 26.500X17.906X1.578" BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 26.500" L x 17.906" W x 1.578" H (673.10mm x 454.81mm x 40.08mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
-
Packaging
Bulk
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
26.500" L x 17.906" W x 1.578" H (673.10mm x 454.81mm x 40.08mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
9 lbs (4.1 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Factory Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€78.87000€78.87
Manufacturers Standard Package
Unit Price without VAT:€78.87000
Unit Price with VAT:€94.64400