


SH-1730 | |
|---|---|
DigiKey Part Number | SH-1730-ND |
Manufacturer | |
Manufacturer Product Number | SH-1730 |
Description | SHELF 23X17.687X1.718" BLACK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 23.000" L x 17.687" W x 1.718" H (584.20mm x 449.25mm x 43.64mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 23.000" L x 17.687" W x 1.718" H (584.20mm x 449.25mm x 43.64mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 11 lbs (5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €89.19000 | €89.19 |
| Unit Price without VAT: | €89.19000 |
|---|---|
| Unit Price with VAT: | €107.02800 |

