


PTX-25328 | |
|---|---|
DigiKey Part Number | PTX-25328-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25328 |
Description | PTS MOUNTING PLATE STEEL |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 7.323" L x 5.354" W x 0.059" H (186.00mm x 136.00mm x 1.50mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | PTS Series | |
Size / Dimension | 7.323" L x 5.354" W x 0.059" H (186.00mm x 136.00mm x 1.50mm) | |
Color | Natural | |
Material | Metal, Steel |




