MFR Recommended



PTX-25328-P | |
|---|---|
DigiKey Part Number | PTX-25328-P-ND |
Manufacturer | |
Manufacturer Product Number | PTX-25328-P |
Description | PTS MOUNTING PLATE PLASTIC |
Customer Reference | |
Detailed Description | Plastic, ABS Panel, Inner 7.323" L x 5.354" W x 0.118" H (186.00mm x 136.00mm x 3.00mm) Gray |
Datasheet | Datasheet |
Category | Type Panel, Inner |
Manufacturer Bud Industries | For Use With/Related Products PTS Series |
Series | Size / Dimension 7.323" L x 5.354" W x 0.118" H (186.00mm x 136.00mm x 3.00mm) |
Packaging Bulk | Color Gray |
Part Status Obsolete | Material Plastic, ABS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTX-11048-P | Bud Industries | 134 | PTX-11048-P-ND | €2.80000 | MFR Recommended |




