Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 9.060" L x 8.270" W (230.12mm x 210.06mm) X 3.940" (100.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 9.060" L x 8.270" W (230.12mm x 210.06mm) X 3.940" (100.08mm)
PTH-22512 LID OPEN

PTH-22512

DigiKey Part Number
377-2737-ND
Manufacturer
Manufacturer Product Number
PTH-22512
Description
BOX PC GRAY 9.06"L X 8.27"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate (PC) Gray Hinged Door, Lid 9.060" L x 8.270" W (230.12mm x 210.06mm) X 3.940" (100.08mm)
Datasheet
 Datasheet
EDA/CAD Models
PTH-22512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
9.060" L x 8.270" W (230.12mm x 210.06mm)
Height
3.940" (100.08mm)
Area (L x W)
74.9in² (483cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
0.120" (3.05mm)
Features
Latches, Sealing Gasket
Ratings
Material Flammability Rating
UL94 5VA
Weight
0.851 lb (386.01 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€83.97000€83.97
10€70.11700€701.17
25€65.17680€1,629.42
Manufacturers Standard Package
Unit Price without VAT:€83.97000
Unit Price with VAT:€100.76400