


PN-1334-ACMB | |
|---|---|
DigiKey Part Number | 377-PN-1334-ACMB-ND |
Manufacturer | |
Manufacturer Product Number | PN-1334-ACMB |
Description | BOX PLAS LGT GRY 7.87"L X 4.72"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate (PC) Light Gray Cover Included 7.870" L x 4.720" W (199.90mm x 119.89mm) X 2.950" (74.93mm) |
Datasheet | Datasheet |
Category | Area (L x W) 37.1in² (240cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Box | Color Light Gray |
Part Status Active | Thickness 0.120" (3.05mm) |
Container Type Box | Ratings |
Size / Dimension 7.870" L x 4.720" W (199.90mm x 119.89mm) | Material Flammability Rating UL94 HB |
Height 2.950" (74.93mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.98000 | €28.98 |
| Unit Price without VAT: | €28.98000 |
|---|---|
| Unit Price with VAT: | €34.77600 |

