
PB-1580 | |
|---|---|
DigiKey Part Number | PB-1580-ND |
Manufacturer | |
Manufacturer Product Number | PB-1580 |
Description | BOX ABS BLACK 4"L X 1.750"W 10PC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box, Potting Plastic, ABS Black Open End(s) 4.000" L x 1.750" W (101.60mm x 44.45mm) X 1.000" (25.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box, Potting | |
Size / Dimension | 4.000" L x 1.750" W (101.60mm x 44.45mm) | |
Height | 1.000" (25.40mm) | |
Area (L x W) | 7.00in² (45.2cm²) | |
Design | Open End(s) | |
Material | ||
Color | Black | |
Thickness | 0.070" (1.78mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from Digi-Key, Qty 1 = 10 Pieces | |
Weight | 0.688 lb (312.07 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €15.72300 | €157.23 |
| Unit Price without VAT: | €15.72300 |
|---|---|
| Unit Price with VAT: | €18.86760 |


