
NBG-20011-C | |
|---|---|
DigiKey Part Number | 377-NBG-20011-C-ND |
Manufacturer | |
Manufacturer Product Number | NBG-20011-C |
Description | BOX PLASTIC 32.75"L X 24.88"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, PBT/PC Blend Gray, Clear Cover/Door Hinged Door, Lid 32.754" L x 24.880" W (831.95mm x 631.95mm) X 11.340" (288.04mm) |
Datasheet | Datasheet |
Category | Area (L x W) 814in² (5255cm²) |
Mfr | Design Hinged Door, Lid |
Series | Material |
Packaging Box | Color Gray, Clear Cover/Door |
Part Status Active | Thickness 0.215" (5.46mm) |
Container Type Box | Ratings |
Size / Dimension 32.754" L x 24.880" W (831.95mm x 631.95mm) | Material Flammability Rating UL94 V-0 |
Height 11.340" (288.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €574.74000 | €574.74 |
| Unit Price without VAT: | €574.74000 |
|---|---|
| Unit Price with VAT: | €689.68800 |

