


HH-3600-B | |
|---|---|
DigiKey Part Number | 377-1554-ND |
Manufacturer | |
Manufacturer Product Number | HH-3600-B |
Description | BOX ABS BLACK 5.98"L X 3.26"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Hand Held, Split Sides, Slanted Top 5.984" L x 3.260" W (151.99mm x 82.80mm) X 1.310" (33.27mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.984" L x 3.260" W (151.99mm x 82.80mm) | |
Height | 1.310" (33.27mm) | |
Area (L x W) | 19.5in² (126cm²) | |
Design | Hand Held, Split Sides, Slanted Top | |
Material | ||
Color | Black | |
Thickness | - | |
Features | PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.24 lb (108.86 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.71000 | €6.71 |
| Unit Price without VAT: | €6.71000 |
|---|---|
| Unit Price with VAT: | €8.05200 |

