


EC-9903-BT | |
|---|---|
DigiKey Part Number | EC-9903-BT-ND |
Manufacturer | |
Manufacturer Product Number | EC-9903-BT |
Description | RACK STEEL 15.5X21.0X10.8 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 15.500" L x 21.060" W x 10.810" H (393.70mm x 534.92mm x 284.57mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 5U | |
Dimensions - Panel | 14.500" L x 17.812" W x 8.812" H (368.30mm x 452.42mm x 223.82mm) | |
Dimensions - Overall | 15.500" L x 21.060" W x 10.810" H (393.70mm x 534.92mm x 284.57mm) | |
Door | Doorless | |
Features | Handles | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €205.17000 | €205.17 |
| Unit Price without VAT: | €205.17000 |
|---|---|
| Unit Price with VAT: | €246.20400 |


