Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 49.938" H (381.00mm x 615.95mm x 1268.43mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 49.938" H (381.00mm x 615.95mm x 1268.43mm) Natural
Enclosure Modifications: Quick Steps to 5-Day Delivery

ARR-1296-NF

DigiKey Part Number
ARR-1296-NF-ND
Manufacturer
Manufacturer Product Number
ARR-1296-NF
Description
RACK ALUM 15X24.2X49.9 NAT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Open Rack Open Rack, Single Frame 15.000" L x 24.250" W x 49.938" H (381.00mm x 615.95mm x 1268.43mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Bulk
Part Status
Active
Type
Open Rack
Style
Open Rack, Single Frame
Number of Units
24U
Dimensions - Panel
3.000" L x 21.752" W x 42.000" H (76.20mm x 552.51mm x 1066.80mm)
Dimensions - Overall
15.000" L x 24.250" W x 49.938" H (381.00mm x 615.95mm x 1268.43mm)
Door
Doorless
Features
Mounting Brackets
Mounting Rails
-
Ventilation
Non-Vented
Material
Metal, Aluminum
Color
Natural
Shipping Info
Shipped from DigiKey
Weight
30 lbs (13.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€279.57000€279.57
Manufacturers Standard Package
Unit Price without VAT:€279.57000
Unit Price with VAT:€335.48400
Alternate Color
RACK ALUM 15X24.2X49.9 BLACK
In-Stock: 0
Unit Price: