


AN-1316-A | |
|---|---|
DigiKey Part Number | AN-1316-A-ND |
Manufacturer | |
Manufacturer Product Number | AN-1316-A |
Description | BOX ALUM NATURAL 6.29"L X 3.93"W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 6.290" L x 3.930" W (159.77mm x 99.82mm) X 2.364" (60.05mm) |
Datasheet | Datasheet |
Category | Design Cover Included |
Mfr | Material |
Series | Color Natural |
Packaging Bulk | Thickness 0.120" (3.05mm) |
Part Status Active | Features PCB Supports, Watertight |
Container Type Box | Ratings |
Size / Dimension 6.290" L x 3.930" W (159.77mm x 99.82mm) | Shipping Info Shipped from DigiKey |
Height 2.364" (60.05mm) | Weight 1.4 lbs (635 g) |
Area (L x W) 24.6in² (159cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €22.78000 | €22.78 |
| 10 | €19.22900 | €192.29 |
| Unit Price without VAT: | €22.78000 |
|---|---|
| Unit Price with VAT: | €27.33600 |



