
HSMR-C110 | |
|---|---|
DigiKey Part Number | 516-1808-2-ND - Tape & Reel (TR) 516-1808-1-ND - Cut Tape (CT) 516-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMR-C110 |
Description | LED BLUE DIFF CHIP SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Blue 473nm LED Indication - Discrete 3.4V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | HSMR-C110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 469nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.63000 | €6.30 |
| 100 | €0.46570 | €46.57 |
| 500 | €0.39236 | €196.18 |
| 1.000 | €0.36837 | €368.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.33756 | €1,012.68 |
| 6.000 | €0.32190 | €1,931.40 |
| 9.000 | €0.31388 | €2,824.92 |
| 15.000 | €0.30482 | €4,572.30 |
| 21.000 | €0.29944 | €6,288.24 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.08000 |

