Green 525nm LED Indication - Discrete 3.8V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMM-A400-W8YM2

DigiKey Part Number
516-HSMM-A400-W8YM2TR-ND - Tape & Reel (TR)
516-HSMM-A400-W8YM2CT-ND - Cut Tape (CT)
516-HSMM-A400-W8YM2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMM-A400-W8YM2
Description
LED GREEN CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.8V 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
30mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
518nm
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.72800€7.28
100€0.54240€54.24
500€0.45984€229.92
1.000€0.43285€432.85
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.34846€696.92
4.000€0.33197€1,327.88
6.000€0.32352€1,941.12
10.000€0.31520€3,152.00
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.23600