HSMG-A100-K72J2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: €0.09349
Datasheet
Green 560nm LED Indication - Discrete 2.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMG-A100-K72J2

DigiKey Part Number
516-2250-2-ND - Tape & Reel (TR)
516-2250-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSMG-A100-K72J2
Description
LED GREEN CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
558nm
Lens Color
Colorless
Package / Case
2-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
2.10mm
Lens Size
2.20mm Dia
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSMG-A100-K82J2Broadcom Limited0516-HSMG-A100-K82J2-ND€0.09349MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes