Red, Green, Blue (RGB) 623nm Red, 529nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMF-C129

DigiKey Part Number
516-4371-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMF-C129
Description
LED RGB TOP MNT 0805 SMD
Manufacturer Standard Lead Time
91 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 623nm Red, 529nm Green, 468nm Blue LED Indication - Discrete 2V Red, 3.4V Green, 3.4V Blue 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
-
Lens Transparency
-
Millicandela Rating
-
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2V Red, 3.4V Green, 3.4V Blue
Current - Test
10mA Red, 10mA Green, 10mA Blue
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
633nm Red, 521nm Green, 463nm Blue
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.30mm W
Height (Max)
0.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000€0.72283€4,336.98
Unit Price without VAT:€0.72283
Unit Price with VAT:€0.86740