HSMB-C170 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 22.470
Unit Price: €0.80000
Datasheet
Blue 466nm LED Indication - Discrete 3.8V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMB-C170

DigiKey Part Number
516-1438-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMB-C170
Description
LED BLUE DIFFUSED CHIP SMD
Customer Reference
Detailed Description
Blue 466nm LED Indication - Discrete 3.8V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMB-C170 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.60mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.8V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
428nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable