
HSMA-A460-W50M1 | |
|---|---|
DigiKey Part Number | 516-HSMA-A460-W50M1TR-ND - Tape & Reel (TR) 516-HSMA-A460-W50M1CT-ND - Cut Tape (CT) 516-HSMA-A460-W50M1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-A460-W50M1 |
Description | LED AMBER CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.2V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 50mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 50° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Domed Top | Height (Max) 3.87mm |
Lens Size 2.20mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.42500 | €4.25 |
| 100 | €0.30870 | €30.87 |
| 500 | €0.25674 | €128.37 |
| 1.000 | €0.23971 | €239.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.22523 | €450.46 |
| 4.000 | €0.21295 | €851.80 |
| 6.000 | €0.20666 | €1,239.96 |
| 10.000 | €0.19954 | €1,995.40 |
| 14.000 | €0.19531 | €2,734.34 |
| 20.000 | €0.19119 | €3,823.80 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

