
HLMP-Q106-S0011 | |
|---|---|
DigiKey Part Number | 516-HLMP-Q106-S0011TR-ND - Tape & Reel (TR) 516-HLMP-Q106-S0011CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-Q106-S0011 |
Description | LED RED CLEAR AXIAL T/H |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete Axial, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.91mm Dia |
Mfr | Viewing Angle 15° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial, Flat Leads |
Part Status Active | Supplier Device Package |
Color | Size / Dimension 2.21mm L x 2.09mm W |
Lens Transparency Clear | Height (Max) 2.92mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.92000 | €1.92 |
| 10 | €1.38400 | €13.84 |
| 100 | €1.05940 | €105.94 |
| 500 | €0.91668 | €458.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.84628 | €1,269.42 |
| 3.000 | €0.81051 | €2,431.53 |
| 4.500 | €0.79219 | €3,564.85 |
| 7.500 | €0.77153 | €5,786.48 |
| 10.500 | €0.75926 | €7,972.23 |
| Unit Price without VAT: | €1.92000 |
|---|---|
| Unit Price with VAT: | €2.30400 |

