Green 569nm LED Indication - Discrete 2.1V Axial, Right Angle Bend (2.54mm Center)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-P505-G001S

DigiKey Part Number
516-HLMP-P505-G001S-ND
Manufacturer
Manufacturer Product Number
HLMP-P505-G001S
Description
LED GREEN CLEAR AXIAL T/H
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Green 569nm LED Indication - Discrete 2.1V Axial, Right Angle Bend (2.54mm Center)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
10mA
Series
Viewing Angle
125°
Packaging
Bulk
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
565nm
Configuration
Standard
Package / Case
Axial, Right Angle Bend (2.54mm Center)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.09mm L x 2.21mm W
Millicandela Rating
Height (Max)
2.44mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
1.78mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.879
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.13000€2.13
10€1.53800€15.38
100€1.18430€118.43
500€1.02824€514.12
1.000€0.97737€977.37
2.000€0.93429€1,868.58
5.000€0.88734€4,436.70
Manufacturers Standard Package
Unit Price without VAT:€2.13000
Unit Price with VAT:€2.55600