
HLMP-K101-JK000 | |
|---|---|
DigiKey Part Number | 516-HLMP-K101-JK000TR-ND - Tape & Reel (TR) 516-HLMP-K101-JK000CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HLMP-K101-JK000 |
Description | LED RED DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Red 637nm LED Indication - Discrete 1.8V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 645nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.92mm Dia | |
Height (Max) | 6.35mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.28300 | €2.83 |
| 100 | €0.20220 | €20.22 |
| 500 | €0.16596 | €82.98 |
| 1.000 | €0.15402 | €154.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.14387 | €287.74 |
| 4.000 | €0.13523 | €540.92 |
| 6.000 | €0.13080 | €784.80 |
| 10.000 | €0.12580 | €1,258.00 |
| 14.000 | €0.12282 | €1,719.48 |
| 20.000 | €0.11991 | €2,398.20 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

