Similar
Similar
Similar
Parametric Equivalent

HLMP-CB15-QT000 | |
|---|---|
DigiKey Part Number | HLMP-CB15-QT000-ND |
Manufacturer | |
Manufacturer Product Number | HLMP-CB15-QT000 |
Description | LED BLUE CLEAR T-1 3/4 T/H |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 15° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 470nm |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.91mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 5mm, T-1 3/4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7344-15SUBC/C470/S400-A6 | Everlight Electronics Co Ltd | 0 | 7344-15SUBC/C470/S400-A6-ND | €0.38996 | Similar |
| WP7113QBC/D | Kingbright | 2.603 | 754-1489-ND | €0.36000 | Similar |
| WP7113QBC/G | Kingbright | 35.801 | 754-1488-ND | €0.66000 | Similar |
| LTL2P3TBK5 | LITEON | 8.397 | 160-1611-ND | €0.99000 | Parametric Equivalent |







