Similar
Similar
Similar
Similar
Similar
Similar
Similar

HLMP-C615-G0001 | |
|---|---|
DigiKey Part Number | HLMP-C615-G0001-ND - Tape & Reel (TR) 516-HLMP-C615-G0001CT-ND - Cut Tape (CT) 516-HLMP-C615-G0001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMP-C615-G0001 |
Description | LED GREEN CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Green 559nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 15° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 560nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 8.91mm |
Lens Size 5mm, T-1 3/4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4300H5LC | Visual Communications Company - VCC | 891 | 4300H5LC-ND | €3.09000 | Similar |
| TLHG5201 | Vishay Semiconductor Opto Division | 0 | 751-1109-ND | €1.39000 | Similar |
| TLHG5400 | Vishay Semiconductor Opto Division | 0 | TLHG5400-ND | €1.33000 | Similar |
| TLHG5401 | Vishay Semiconductor Opto Division | 0 | TLHG5401-ND | €0.00000 | Similar |
| TLHG5405 | Vishay Semiconductor Opto Division | 0 | TLHG5405-ND | €0.30267 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | €0.24725 | €321.43 |
| 2.600 | €0.23313 | €606.14 |
| 3.900 | €0.22589 | €880.97 |
| 6.500 | €0.21771 | €1,415.12 |
| 9.100 | €0.21285 | €1,936.94 |
| 13.000 | €0.21241 | €2,761.33 |
| Unit Price without VAT: | €0.24725 |
|---|---|
| Unit Price with VAT: | €0.29670 |





