HLMA-PL00-PRX11 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Broadcom Limited
In Stock: 0
Unit Price: €0.63730
Datasheet
Image for HLMA-PL00-PRX11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMA-PL00-PRX11

DigiKey Part Number
HLMA-PL00-PRX11-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HLMA-PL00-PRX11
Description
LED AMBER CLEAR SMD
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
125°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
1.99mm L x 2.21mm W
Height (Max)
2.44mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes