
HLMA-PG00-N0011 | |
|---|---|
DigiKey Part Number | 516-3225-2-ND - Tape & Reel (TR) 516-3225-1-ND - Cut Tape (CT) 516-3225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HLMA-PG00-N0011 |
Description | LED RED CLEAR FLAT TOP LED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Red 626nm LED Indication - Discrete 1.9V 2-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.78mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, Gull Wing | |
Supplier Device Package | ||
Size / Dimension | 2.09mm L x 2.21mm W | |
Height (Max) | 2.44mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.67000 | €1.67 |
| 10 | €1.19800 | €11.98 |
| 100 | €0.91150 | €91.15 |
| 500 | €0.78500 | €392.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.72257 | €1,083.86 |
| 3.000 | €0.69084 | €2,072.52 |
| 4.500 | €0.67458 | €3,035.61 |
| 7.500 | €0.65625 | €4,921.88 |
| 10.500 | €0.64535 | €6,776.18 |
| Unit Price without VAT: | €1.67000 |
|---|---|
| Unit Price with VAT: | €2.00400 |

