
HL3P-NA45-J00DD | |
|---|---|
DigiKey Part Number | 516-HL3P-NA45-J00DDTR-ND - Tape & Reel (TR) 516-HL3P-NA45-J00DDCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HL3P-NA45-J00DD |
Description | LED HL3P AMBER 587NM T1 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Amber 587nm (584nm ~ 597nm) LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 45° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.51000 | €0.51 |
| 10 | €0.35200 | €3.52 |
| 100 | €0.25400 | €25.40 |
| 500 | €0.20996 | €104.98 |
| 1.000 | €0.19551 | €195.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.18323 | €366.46 |
| 4.000 | €0.17280 | €691.20 |
| 6.000 | €0.16745 | €1,004.70 |
| 10.000 | €0.16141 | €1,614.10 |
| 14.000 | €0.15782 | €2,209.48 |
| 20.000 | €0.15431 | €3,086.20 |
| Unit Price without VAT: | €0.51000 |
|---|---|
| Unit Price with VAT: | €0.61200 |

