HFBR-1522 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 5.029
Unit Price: €14.72000
Datasheet
Image for HFBR-1522 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-1522

DigiKey Part Number
HFBR-1522-ND
Manufacturer
Manufacturer Product Number
HFBR-1522
Description
XMITTER FIBER OPTIC 600NM HORZ
Customer Reference
Detailed Description
Fiber Optic Transmitter 600nm 1.67V 60 mA Versatile Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
600nm
Spectral Bandwidth
-
Voltage - Forward (Vf) (Typ)
1.67V
Current - DC Forward (If) (Max)
60 mA
Voltage - DC Reverse (Vr) (Max)
5 V
Capacitance
86 pF
Connector Type
Versatile Link
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable