Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-U513-MN000

DigiKey Part Number
516-HDSP-U513-MN000-ND
Manufacturer
Manufacturer Product Number
HDSP-U513-MN000
Description
S4,0.3UM,GRN,CC,T/S BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2.1V 10mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm)
Digit/Alpha Size
0.32" (8.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Green
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
10mA
Millicandela Rating
11mcd
Wavelength - Peak
572nm
Power Dissipation (Max)
75mW
Package / Case
10-DIP (0.209", 5.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.197
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€3.71000€3.71
10€2.73200€27.32
200€2.04005€408.01
600€1.88632€1,131.79
1.000€1.82752€1,827.52
2.000€1.75849€3,516.98
5.000€1.68332€8,416.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.71000
Unit Price with VAT:€4.45200