MFR Recommended

HDSP-U501-J0C00 | |
|---|---|
DigiKey Part Number | 516-HDSP-U501-J0C00-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-U501-J0C00 |
Description | DISPLAY 7SEG 0.31" SGL GRN 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Anode 2.1V 10mA 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) 10-DIP (0.209", 5.30mm) |
Category | Common Pin Common Anode |
Manufacturer Broadcom Limited | Color Green |
Series | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Bulk | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 11mcd |
Number of Characters 1 | Wavelength - Peak 572nm |
Size / Dimension 0.433" H x 0.280" W x 0.197" D (11.00mm x 7.10mm x 5.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.32" (8.00mm) | Package / Case 10-DIP (0.209", 5.30mm) |
Display Type 7-Segment | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-U501-L0C00 | Broadcom Limited | 1.988 | 516-HDSP-U501-L0C00-ND | €3.71000 | MFR Recommended |


