
HDSP-G01Y | |
|---|---|
DigiKey Part Number | HDSP-G01Y-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-G01Y |
Description | DISPLAY 7-SEG 0.4" DBL YLW 16DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 2 Character Common Anode 2.15V 20mA 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) 16-DIP (0.500", 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.795" W x 0.272" D (16.00mm x 20.20mm x 6.90mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.15V | |
Current - Test | 20mA | |
Millicandela Rating | 1.5mcd | |
Wavelength - Peak | 595nm | |
Power Dissipation (Max) | 52mW | |
Package / Case | 16-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | €1.03776 | €3,320.83 |
| Unit Price without VAT: | €1.03776 |
|---|---|
| Unit Price with VAT: | €1.24531 |

