HCPL-3140-560E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 6.000
Unit Price: €2.66000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.71362
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.47350
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.18765
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: €1.85898
Datasheet
600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-3140-560E

DigiKey Part Number
HCPL-3140-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-3140-560E
Description
OPTOISO 3.75KV 1CH GT DVR 8DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
700ns, 700ns
Pulse Width Distortion (Max)
-
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, IEC/EN/DIN, UR
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.06751€3,202.53
Unit Price without VAT:€1.06751
Unit Price with VAT:€1.28101