HCNW135-300E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 813
Unit Price: €4.49000
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCNW135-300E

DigiKey Part Number
HCNW135-300E-ND
Manufacturer
Manufacturer Product Number
HCNW135-300E
Description
OPTOISO 5KV TRANS W/BASE 8-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCNW135-300E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
Broadcom Limited
Current - Output / Channel
8mA
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.68V
Part Status
Active
Current - DC Forward (If) (Max)
25 mA
Number of Channels
1
Operating Temperature
-55°C ~ 85°C
Voltage - Isolation
5000Vrms
Mounting Type
Surface Mount
Current Transfer Ratio (Min)
5% @ 16mA
Package / Case
8-SMD, Gull Wing
Turn On / Turn Off Time (Typ)
2µs, 2µs (Max)
Supplier Device Package
8-SMD
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACNT-H50L-000EBroadcom Limited813516-3297-ND€4.49000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3.360€0.92692€3,114.45
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.92692
Unit Price with VAT:€1.11230