
HCMS-3904 | |
|---|---|
DigiKey Part Number | HCMS-3904-ND |
Manufacturer | |
Manufacturer Product Number | HCMS-3904 |
Description | LED DISPLAY 5X7 4CHAR 3.8MM ORN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Orange Serial 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 128µcd | |
Internal Connection | - | |
Size / Dimension | 0.70" L x 0.40" W x 0.20" H (17.80mm x 10.20mm x 5.10mm) | |
Color | Orange | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | €22.56250 | €3,158.75 |
| Unit Price without VAT: | €22.56250 |
|---|---|
| Unit Price with VAT: | €27.07500 |

