White, Cool LED Indication - Discrete 2.77V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMM-CWG3-NX7D2

DigiKey Part Number
516-CSMM-CWG3-NX7D2TR-ND - Tape & Reel (TR)
516-CSMM-CWG3-NX7D2CT-ND - Cut Tape (CT)
516-CSMM-CWG3-NX7D2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSMM-CWG3-NX7D2
Description
LED COOL WHITE 2PLCC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 2.77V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.77V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101.602
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.25700€2.57
100€0.18380€18.38
500€0.15052€75.26
1.000€0.13956€139.56
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000€0.13023€260.46
4.000€0.12230€489.20
6.000€0.11823€709.38
10.000€0.11362€1,136.20
14.000€0.11089€1,552.46
20.000€0.10822€2,164.40
50.000€0.10232€5,116.00
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600