Similar
Similar
Similar
Similar
Similar
Similar
Similar

ASMT-UWBG-NACC8 | |
|---|---|
DigiKey Part Number | ASMT-UWBG-NACC8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMT-UWBG-NACC8 |
Description | LED AMST-UWBG WHITE 5700K 4PLCC |
Customer Reference | |
Detailed Description | LED Lighting AMST-UWBG White, Cool 5700K 3.4V 80mA 120° 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 22lm | |
Flux @ 25°C, Current - Test | 27lm (18lm ~ 35lm) | |
Current - Test | 80mA | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Lumens/Watt @ Current - Test | 99 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.138" L x 0.126" W (3.50mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |



