Red, Green, Blue (RGB) 622nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 2.7V Blue 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMB-LTC3-0D335

DigiKey Part Number
516-ASMB-LTC3-0D335TR-ND - Tape & Reel (TR)
516-ASMB-LTC3-0D335CT-ND - Cut Tape (CT)
516-ASMB-LTC3-0D335DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMB-LTC3-0D335
Description
LED RGB DIFFUSED 4SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) 622nm Red, 527nm Green, 467nm Blue LED Indication - Discrete 2V Red, 2.6V Green, 2.7V Blue 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2V Red, 2.6V Green, 2.7V Blue
Current - Test
5mA Red, 5mA Green, 5mA Blue
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
631nm Red, 521nm Green, 463nm Blue
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.10mm L x 1.90mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.929
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500€0.17173€601.05
7.000€0.16275€1,139.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.52000€0.52
10€0.36000€3.60
100€0.25960€25.96
500€0.21466€107.33
1.000€0.19989€199.89
Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.33000€3.30
100€0.21870€21.87
1.000€0.16882€168.82
2.000€0.15255€305.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.60000