LED Lighting ASM6-SWx1-NxxxH White, Warm 3500K 3V 350mA 130° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASM6-SWD1-NPSCH

DigiKey Part Number
516-ASM6-SWD1-NPSCH-ND
Manufacturer
Manufacturer Product Number
ASM6-SWD1-NPSCH
Description
LED ASM6 WARM WHT 3500K 1414
Customer Reference
Detailed Description
LED Lighting ASM6-SWx1-NxxxH White, Warm 3500K 3V 350mA 130° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
3500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
135lm (115lm ~ 169lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
129 lm/W
CRI (Color Rendering Index)
80 (Typ)
Current - Max
1A
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.083" (2.10mm)
Thermal Resistance of Package
4°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.