
ASCY-CG00-PX202 | |
|---|---|
DigiKey Part Number | 516-ASCY-CG00-PX202TR-ND - Tape & Reel (TR) 516-ASCY-CG00-PX202CT-ND - Cut Tape (CT) 516-ASCY-CG00-PX202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCY-CG00-PX202 |
Description | LED GREEN 2216 SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | - | |
Lens Style | - | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | - | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.67200 | €6.72 |
| 100 | €0.49800 | €49.80 |
| 500 | €0.42076 | €210.38 |
| 1.000 | €0.39547 | €395.47 |
| 2.000 | €0.37400 | €748.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.35581 | €1,423.24 |
| 8.000 | €0.34040 | €2,723.20 |
| 12.000 | €0.33251 | €3,990.12 |
| 20.000 | €0.32361 | €6,472.20 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.15200 |

