
ASCQFA30-B2231A2A305 | |
|---|---|
DigiKey Part Number | 516-ASCQFA30-B2231A2A305TR-ND - Tape & Reel (TR) 516-ASCQFA30-B2231A2A305CT-ND - Cut Tape (CT) 516-ASCQFA30-B2231A2A305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCQFA30-B2231A2A305 |
Description | LED AMBER DIFFUSED 4PLCC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Amber 590nm LED Indication - Discrete 2.4V 4-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.4V |
Mfr | Current - Test 50mA |
Series | Viewing Angle 30° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 593nm |
Lens Color White | Package / Case 4-PLCC |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 3.10mm W |
Lens Style Round with Domed Top | Height (Max) 3.75mm |
Lens Size 2.45mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.54900 | €5.49 |
| 100 | €0.40370 | €40.37 |
| 500 | €0.33884 | €169.42 |
| 1.000 | €0.31758 | €317.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.29955 | €599.10 |
| 4.000 | €0.28425 | €1,137.00 |
| 6.000 | €0.27641 | €1,658.46 |
| 10.000 | €0.26755 | €2,675.50 |
| 14.000 | €0.26229 | €3,672.06 |
| 20.000 | €0.25716 | €5,143.20 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

