
ASCB-UTC2-0A30B | |
|---|---|
DigiKey Part Number | 516-ASCB-UTC2-0A30BTR-ND - Tape & Reel (TR) 516-ASCB-UTC2-0A30BCT-ND - Cut Tape (CT) 516-ASCB-UTC2-0A30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASCB-UTC2-0A30B |
Description | LED RGB 6PLCC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 621nm Red, 522nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 2.8V Green, 2.9V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 2.8V Green, 2.9V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 105° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 628nm Red, 516nm Green, 466nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.80mm W | |
Height (Max) | 2.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.75000 | €0.75 |
| 10 | €0.51800 | €5.18 |
| 100 | €0.38020 | €38.02 |
| 500 | €0.31844 | €159.22 |
| 1.000 | €0.29818 | €298.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.27215 | €816.45 |
| 6.000 | €0.25891 | €1,553.46 |
| 9.000 | €0.25213 | €2,269.17 |
| 15.000 | €0.24447 | €3,667.05 |
| 21.000 | €0.23992 | €5,038.32 |
| 30.000 | €0.23548 | €7,064.40 |
| Unit Price without VAT: | €0.75000 |
|---|---|
| Unit Price with VAT: | €0.90000 |

