White LED Indication - Discrete 2.9V 4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALMD-LY3G-12002

DigiKey Part Number
516-3895-2-ND - Tape & Reel (TR)
516-3895-1-ND - Cut Tape (CT)
516-3895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ALMD-LY3G-12002
Description
LED WHITE DIFFUSED 4SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 4-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
-
Lens Style
Oval with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
90° x 45°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
5.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.33000€1.33
10€0.93800€9.38
100€0.70570€70.57
500€0.60286€301.43
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.56928€569.28
2.000€0.54080€1,081.60
3.000€0.52620€1,578.60
5.000€0.50973€2,548.65
7.000€0.49993€3,499.51
10.000€0.49038€4,903.80
Manufacturers Standard Package
Unit Price without VAT:€1.33000
Unit Price with VAT:€1.59600