AEMD-CB3L-STC02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 10.962
Unit Price: €1.07000
Datasheet
Blue 472nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEMD-CB3L-STC02

DigiKey Part Number
516-AEMD-CB3L-STC02TR-ND - Tape & Reel (TR)
516-AEMD-CB3L-STC02CT-ND - Cut Tape (CT)
516-AEMD-CB3L-STC02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-CB3L-STC02
Description
LED BLUE 3SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue 472nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
33°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
466nm
Features
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.07000€1.07
10€0.75000€7.50
100€0.55970€55.97
500€0.47506€237.53
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.44736€447.36
2.000€0.42387€847.74
3.000€0.41183€1,235.49
5.000€0.39823€1,991.15
7.000€0.39014€2,730.98
10.000€0.38226€3,822.60
Manufacturers Standard Package
Unit Price without VAT:€1.07000
Unit Price with VAT:€1.28400