Blue 468nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEMD-CB3L-STB02

DigiKey Part Number
516-AEMD-CB3L-STB02TR-ND - Tape & Reel (TR)
516-AEMD-CB3L-STB02CT-ND - Cut Tape (CT)
516-AEMD-CB3L-STB02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEMD-CB3L-STB02
Description
LED BLUE 3SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Blue 468nm LED Indication - Discrete 2.8V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
20mA
Viewing Angle
33°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
466nm
Features
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.962
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.10000€1.10
10€0.77100€7.71
100€0.57490€57.49
500€0.48792€243.96
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€0.45946€459.46
2.000€0.43534€870.68
3.000€0.42297€1,268.91
5.000€0.40901€2,045.05
7.000€0.40071€2,804.97
10.000€0.39261€3,926.10
Manufacturers Standard Package
Unit Price without VAT:€1.10000
Unit Price with VAT:€1.32000