
AEIC-7273-S16 | |
|---|---|
DigiKey Part Number | 516-4165-ND |
Manufacturer | |
Manufacturer Product Number | AEIC-7273-S16 |
Description | IC TRANSCEIVER 4/0 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 3.5V ~ 30V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.51000 | €5.51 |
| 10 | €4.23000 | €42.30 |
| 49 | €3.72408 | €182.48 |
| 147 | €3.48537 | €512.35 |
| 294 | €3.36850 | €990.34 |
| 539 | €3.28341 | €1,769.76 |
| 1.029 | €3.20725 | €3,300.26 |
| 2.548 | €3.12129 | €7,953.05 |
| Unit Price without VAT: | €5.51000 |
|---|---|
| Unit Price with VAT: | €6.61200 |

