
AEDR-9920-100 | |
|---|---|
DigiKey Part Number | 516-AEDR-9920-100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AEDR-9920-100 |
Description | ENCODER INCREM DIGI VERT SMD TAB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 225 Digital, Quadrature, SPI, TTL Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Digital, Quadrature, SPI, TTL | |
Pulses per Revolution | 225 | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €20.01196 | €20,011.96 |
| Unit Price without VAT: | €20.01196 |
|---|---|
| Unit Price with VAT: | €24.01435 |

