Rotary Encoder Optical 225 LPI Digital
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEDR-9820A-102

DigiKey Part Number
516-AEDR-9820A-102TR-ND - Tape & Reel (TR)
516-AEDR-9820A-102CT-ND - Cut Tape (CT)
516-AEDR-9820A-102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AEDR-9820A-102
Description
ENCODER OPTICAL DIGITAL SMD TAB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 225 LPI Digital
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Optical
Output Type
Digital
Pulses per Revolution
225 LPI
Voltage - Supply
2.97V ~ 3.63V, 4.5V ~ 5.5V
Actuator Type
Codewheel Not Included
Detent
No
Built in Switch
No
Mounting Type
Surface Mount
Orientation
-
Termination Style
SMD (SMT) Tab
Rotational Life (Cycles Min)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€30.48000€30.48
5€26.17200€130.86
10€24.50300€245.03
25€22.45000€561.25
50€21.25980€1,062.99
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100€19.64550€1,964.55
200€18.36620€3,673.24
300€17.65280€5,295.84
Manufacturers Standard Package
Unit Price without VAT:€30.48000
Unit Price with VAT:€36.57600