
ACNW3430-300E | |
|---|---|
DigiKey Part Number | ACNW3430-300E-ND |
Manufacturer | |
Manufacturer Product Number | ACNW3430-300E |
Description | OPTOISO 5KV 1CH GATE DVR 8SMD GW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SMD Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 80ns | |
Rise / Fall Time (Typ) | 20ns, 10ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 5A | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD Gull Wing | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.134 | €2.73294 | €3,099.15 |
| Unit Price without VAT: | €2.73294 |
|---|---|
| Unit Price with VAT: | €3.27953 |

