RF Duplexer 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz 3-CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMD-7612-TR1

DigiKey Part Number
516-2463-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACMD-7612-TR1
Description
RF DUPLEXER 1.95GHZ/2.14GHZ 3CSP
Customer Reference
Detailed Description
RF Duplexer 1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz 3-CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Duplexer
Frequency Bands (Low / High)
1.92GHz ~ 1.98GHz / 2.11GHz ~ 2.17GHz
Low Band Attenuation (min / max dB)
53.00dB / -
High Band Attenuation (min / max dB)
41.00dB / -
Return Loss (Low Band / High Band)
20.0dB / 16.0dB
Mounting Type
Surface Mount
Package / Case
3-CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable