Image for ACMD-7606-SG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMD-7606-SG1

DigiKey Part Number
ACMD-7606-SG1-ND
Manufacturer
Manufacturer Product Number
ACMD-7606-SG1
Description
RF DUPLEXER 897.5/942.5MHZ 8VQFN
Customer Reference
Detailed Description
RF Duplexer 880MHz ~ 915MHz / 925MHz ~ 960MHz 8-VQFN Exposed Pad, CSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Duplexer
Frequency Bands (Low / High)
880MHz ~ 915MHz / 925MHz ~ 960MHz
Low Band Attenuation (min / max dB)
45.00dB / 55.00dB
High Band Attenuation (min / max dB)
44.00dB / 56.00dB
Return Loss (Low Band / High Band)
10.0dB / 10.0dB
Mounting Type
Surface Mount
Package / Case
8-VQFN Exposed Pad, CSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable