ACMD-6103-TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Qualcomm (RF front-end (RFFE) filters)
In Stock: 0
Unit Price: €1.43954
Datasheet
Image for ACMD-6103-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACMD-6103-TR1

DigiKey Part Number
ACMD-6103-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACMD-6103-TR1
Description
RF DUPLEXER 1.7475/1.8425GHZ SMD
Customer Reference
Detailed Description
RF Duplexer 1.71GHz ~ 1.785GHz / 1.805GHz ~ 1.88GHz 9-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Duplexer
Frequency Bands (Low / High)
1.71GHz ~ 1.785GHz / 1.805GHz ~ 1.88GHz
Low Band Attenuation (min / max dB)
45.00dB / 65.00dB
High Band Attenuation (min / max dB)
45.00dB / 58.00dB
Return Loss (Low Band / High Band)
12.0dB / 9.0dB
Mounting Type
Surface Mount
Package / Case
9-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable